THL 20-2423WI is out of stock and can be placed on backorder.
Available Substitutes:

Direct


XP Power
In Stock: 10
Unit Price: ¥331.23000
Datasheet

Similar


Recom Power
In Stock: 193
Unit Price: ¥161.18000
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 9V - 36V Input
E-gnition Hamburg team

THL 20-2423WI

DigiKey Part Number
1951-3103-ND
Manufacturer
Manufacturer Product Number
THL 20-2423WI
Description
DC DC CONVERTER +/-15V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THL 20-2423WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
670mA, 670mA
Mfr
Power (Watts)
20 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Features
Remote On/Off, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 75°C (With Derating)
Number of Outputs
2
Efficiency
89%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JTK2024D15XP Power10JTK2024D15-ND¥331.23000Direct
REC20K-2415DZRecom Power193945-REC20K-2415DZ-ND¥161.18000Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥499.34000¥499.34
5¥480.71800¥2,403.59
10¥472.91100¥4,729.11
30¥460.77667¥13,823.30
50¥455.23520¥22,761.76
100¥447.81200¥44,781.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.