
REC20K-2415DZ | |
|---|---|
DigiKey Part Number | 945-REC20K-2415DZ-ND |
Manufacturer | |
Manufacturer Product Number | REC20K-2415DZ |
Description | 20W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 3A, 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC20K-2415DZ Models |
Category | Current - Output (Max) 3A, 3A |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -15V | Standard Number 62368-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥161.18000 | ¥161.18 |
| 5 | ¥155.19400 | ¥775.97 |
| 10 | ¥152.68100 | ¥1,526.81 |
| 25 | ¥149.41240 | ¥3,735.31 |
| 50 | ¥146.98420 | ¥7,349.21 |
| 100 | ¥144.59100 | ¥14,459.10 |
| 250 | ¥141.48508 | ¥35,371.27 |
| 500 | ¥139.17626 | ¥69,588.13 |



