Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC20K-2405SZ

DigiKey Part Number
945-REC20K-2405SZ-ND
Manufacturer
Manufacturer Product Number
REC20K-2405SZ
Description
20W DC/DC-CONVERTER 'ECONOLINE'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC20K-2405SZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,576
Factory Stock: 990
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥161.18000¥161.18
5¥155.19400¥775.97
10¥152.68100¥1,526.81
25¥149.41240¥3,735.31
50¥146.98420¥7,349.21
100¥144.59100¥14,459.10
250¥141.48508¥35,371.27
500¥139.17626¥69,588.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.