
REC10K-2415DAW/H2 | |
|---|---|
DigiKey Part Number | 945-REC10K-2415DAW/H2-ND |
Manufacturer | |
Manufacturer Product Number | REC10K-2415DAW/H2 |
Description | 10W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC10K-2415DAW/H2 Models |
Category | Current - Output (Max) 333mA, 333mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 100°C (With Derating) |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -15V | Standard Number 62368-1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.01000 | ¥107.01 |
| 5 | ¥102.99400 | ¥514.97 |
| 10 | ¥101.33200 | ¥1,013.32 |
| 25 | ¥99.16720 | ¥2,479.18 |
| 50 | ¥97.55780 | ¥4,877.89 |
| 100 | ¥95.97080 | ¥9,597.08 |
| 250 | ¥93.90976 | ¥23,477.44 |
| 500 | ¥92.37818 | ¥46,189.09 |


