
LM7301IM5/NOPB | |
|---|---|
DigiKey Part Number | LM7301IM5/NOPBTR-ND - Tape & Reel (TR) LM7301IM5/NOPBCT-ND - Cut Tape (CT) LM7301IM5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7301IM5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM7301IM5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.25V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 103 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 720µA | |
Current - Output / Channel | 11.7 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.63000 | ¥31.63 |
| 10 | ¥23.82300 | ¥238.23 |
| 25 | ¥21.86440 | ¥546.61 |
| 100 | ¥19.71230 | ¥1,971.23 |
| 250 | ¥18.68632 | ¥4,671.58 |
| 500 | ¥18.06774 | ¥9,033.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥17.55877 | ¥17,558.77 |
| 2,000 | ¥17.13983 | ¥34,279.66 |
| 3,000 | ¥16.93000 | ¥50,790.00 |
| 5,000 | ¥16.69762 | ¥83,488.10 |






