NXE2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXE2S0505MC-R7

DigiKey Part Number
811-3182-2-ND - Tape & Reel (TR)
811-3182-1-ND - Cut Tape (CT)
811-3182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXE2S0505MC-R7
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
NXE2S0505MC-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
72%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,453
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.98000¥34.98
5¥34.81400¥174.07
10¥34.56600¥345.66
25¥34.15280¥853.82
50¥33.32600¥1,666.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
180¥31.67200¥5,700.96
360¥29.60464¥10,657.67
540¥27.61998¥14,914.79
1,260¥25.88340¥32,613.08
Manufacturers Standard Package