Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXE2S0505MC-R13

DigiKey Part Number
811-NXE2S0505MC-R13TR-ND - Tape & Reel (TR)
811-NXE2S0505MC-R13CT-ND - Cut Tape (CT)
811-NXE2S0505MC-R13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXE2S0505MC-R13
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
NXE2S0505MC-R13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
72%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
14-SMD Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.63000¥37.63
5¥36.20600¥181.03
10¥35.62700¥356.27
25¥34.86280¥871.57
50¥34.29740¥1,714.87
100¥33.74160¥3,374.16
250¥33.01812¥8,254.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥32.12088¥25,696.70
1,600¥31.59676¥50,554.82
2,400¥31.29408¥75,105.79
Manufacturers Standard Package