SI-52003-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SI-52003-F
SI-52003-F
SI-52003-F
Bel Fuse MagJacks ICM | Digi-Key Daily

SI-52003-F

DigiKey Part Number
5923-SI-52003-F-ND
Manufacturer
Manufacturer Product Number
SI-52003-F
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
EDA/CAD Models
SI-52003-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.550" (13.97mm)
LED Color
Green - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,657
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.28000¥50.28
10¥42.69500¥426.95
25¥40.01440¥1,000.36
50¥38.10400¥1,905.20
100¥36.28470¥3,628.47
250¥34.01328¥8,503.32
500¥32.39046¥16,195.23
1,200¥30.45178¥36,542.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.