



1727040111 | |
|---|---|
DigiKey Part Number | WM12516-ND |
Manufacturer | |
Manufacturer Product Number | 1727040111 |
Description | CONN BACKSHELL 9P 90/180DEG SHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 90°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1727040111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.56000 | ¥61.56 |
| 10 | ¥52.34000 | ¥523.40 |
| 25 | ¥49.05880 | ¥1,226.47 |
| 50 | ¥46.71760 | ¥2,335.88 |
| 100 | ¥44.48690 | ¥4,448.69 |
| 250 | ¥41.70192 | ¥10,425.48 |
| 500 | ¥39.71284 | ¥19,856.42 |
| 1,000 | ¥37.81908 | ¥37,819.08 |






















