



Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Brass, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Red |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -25°C ~ 70°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.13000 | ¥124.13 |
| 10 | ¥105.50900 | ¥1,055.09 |
| 25 | ¥98.90240 | ¥2,472.56 |
| 50 | ¥94.18040 | ¥4,709.02 |
| 100 | ¥89.68650 | ¥8,968.65 |
| 300 | ¥83.00153 | ¥24,900.46 |
| 500 | ¥80.06646 | ¥40,033.23 |
| 1,000 | ¥76.24986 | ¥76,249.86 |





















