Connector Cap (Cover), Dust For D-Sub Connectors, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120060

DigiKey Part Number
WM12681-ND
Manufacturer
Manufacturer Product Number
1731120060
Description
FCT DUST CAP S1 MTL PLG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Male
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
Molex
For Use With/Related Products
D-Sub Connectors, Male
Series
Features
Shielded
Packaging
Bulk
Number of Positions
9
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.08000¥79.08
10¥67.22000¥672.20
25¥63.01000¥1,575.25
50¥60.00240¥3,000.12
200¥54.41120¥10,882.24
400¥51.81588¥20,726.35
600¥50.35592¥30,213.55
1,000¥48.57506¥48,575.06
Manufacturers Standard Package