9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
1731100004 Back
1731100004
1731100004

1731100004

DigiKey Part Number
23-1731100004-ND
Manufacturer
Manufacturer Product Number
1731100004
Description
CONN D-SUB PLUG 9POS PNL MNT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Brass, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
31.5µin (0.80µm)
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT)
Shell Size, Connector Layout
1 (DE, E)
Wire Gauge
20 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-25°C ~ 70°C
Termination
Solder Cup
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥168.29000¥168.29
10¥143.05400¥1,430.54
25¥134.09640¥3,352.41
50¥127.69700¥6,384.85
100¥121.60530¥12,160.53
250¥113.99860¥28,499.65
500¥108.56404¥54,282.02
Manufacturers Standard Package