1731100016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1731100016
1731100016
1731100016

1731100016

DigiKey Part Number
WM12614-ND
Manufacturer
Manufacturer Product Number
1731100016
Description
CONN BACKSHELL 9POS 180DEG BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
1731100016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Dust Tight/Waterproof (IP67)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.00000¥108.00
10¥91.79900¥917.99
25¥86.04880¥2,151.22
50¥81.94200¥4,097.10
100¥78.03140¥7,803.14
300¥72.21523¥21,664.57
500¥69.66124¥34,830.62
1,000¥66.34088¥66,340.88
Manufacturers Standard Package