9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
1731100011
1731100011

1731100011

DigiKey Part Number
WM12609-ND
Manufacturer
Manufacturer Product Number
1731100011
Description
CONN D-SUB RCPT 9POS SOLDER CUP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Brass, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
31.5µin (0.80µm)
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Color
Red
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Wire Gauge
20 AWG
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-25°C ~ 70°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.57000¥142.57
10¥121.13100¥1,211.31
25¥113.54720¥2,838.68
50¥108.12680¥5,406.34
100¥102.96720¥10,296.72
300¥95.29350¥28,588.05
500¥91.92432¥45,962.16
Manufacturers Standard Package