9 Position One Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position One Piece Backshell Connector Black 180° Unshielded
1731100019
1731100019

1731100019

DigiKey Part Number
WM12617-ND
Manufacturer
Manufacturer Product Number
1731100019
Description
CONN BACKSHELL 9POS 180DEG BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector Black 180° Unshielded
EDA/CAD Models
1731100019 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Molex
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
One Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
9
Features
Dust Tight/Waterproof (IP67), Mating Screws 4-40
Compatible Shell Size
E
Color
Black
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X14819XAmphenol CONEC35626-2112-ND¥282.47000Parametric Equivalent
165X14819XEAmphenol CONEC11626-1173-ND¥291.31000Parametric Equivalent
967-009-010R011NorComp Inc.370NOR1100-ND¥125.80000Parametric Equivalent
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.12000¥148.12
10¥125.87800¥1,258.78
25¥117.98960¥2,949.74
50¥112.35940¥5,617.97
100¥106.99890¥10,699.89
300¥99.02467¥29,707.40
500¥95.52276¥47,761.38
Manufacturers Standard Package