1727040083
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1727040083

DigiKey Part Number
WM12498-ND
Manufacturer
Manufacturer Product Number
1727040083
Description
FCT DUST CAP S1 PLSTC PLG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
D-Sub Connectors, Male
Features
-
Number of Positions
9
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.28000¥6.28
10¥5.36700¥53.67
25¥5.02800¥125.70
50¥4.78800¥239.40
200¥4.34145¥868.29
400¥4.13390¥1,653.56
600¥4.01730¥2,410.38
1,000¥3.87498¥3,874.98
2,600¥3.62228¥9,417.93
Manufacturers Standard Package