Connector Cap (Cover), Dust For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust For D-Sub Connectors, Female
1727040086
900-1727040086-ND
900-1727040086-ND

1727040086

DigiKey Part Number
900-1727040086-ND
Manufacturer
Manufacturer Product Number
1727040086
Description
FCT DUST CAP S2 PLSTC RCPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Female
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
Molex
For Use With/Related Products
D-Sub Connectors, Female
Series
Number of Positions
15
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥5.07400¥50.74
25¥4.75560¥118.89
50¥4.52980¥226.49
200¥4.10585¥821.17
400¥3.90993¥1,563.97
600¥3.79940¥2,279.64
1,000¥3.66488¥3,664.88
2,600¥3.42585¥8,907.21
Manufacturers Standard Package

Other Suppliers on DigiKey

798In Stock
Ships from WEC