9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
1731090065
1731090065

1731090065

DigiKey Part Number
WM12593-ND
Manufacturer
Manufacturer Product Number
1731090065
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Board Side (4-40)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Current Rating (Amps)
5A
Connector Style
Backset Spacing
0.401" (10.20mm)
Connector Type
Receptacle, Female Sockets
Color
Natural
Number of Positions
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Rows
2
Contact Material
Brass
Mounting Type
Operating Temperature
-55°C ~ 150°C
Shell Size, Connector Layout
1 (DE, E)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.58000¥119.58
10¥101.59700¥1,015.97
25¥95.23400¥2,380.85
50¥90.68720¥4,534.36
100¥86.35940¥8,635.94
250¥80.95664¥20,239.16
500¥77.09672¥38,548.36
1,000¥73.42210¥73,422.10
Manufacturers Standard Package