
0761659308 | |
|---|---|
DigiKey Part Number | WM23563-ND |
Manufacturer | |
Manufacturer Product Number | 0761659308 |
Description | CONN HEADER IMPACT 54POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 54 Connector Header, Male Pins Through Hole Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 0761659308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact, Guide Right | |
Number of Positions | 54 | |
Number of Positions Loaded | All | |
Pitch | 0.053" (1.35mm) | |
Number of Rows | 9 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 18 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.36000 | ¥82.36 |
| 10 | ¥69.98400 | ¥699.84 |
| 25 | ¥65.59680 | ¥1,639.92 |
| 50 | ¥62.46420 | ¥3,123.21 |
| 100 | ¥59.48220 | ¥5,948.22 |
| 280 | ¥55.31614 | ¥15,488.52 |
| 560 | ¥52.67820 | ¥29,499.79 |
| 1,120 | ¥50.16665 | ¥56,186.65 |









