


0191930078 | |
|---|---|
DigiKey Part Number | WM13813-ND |
Manufacturer | |
Manufacturer Product Number | 0191930078 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930078 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.645" (16.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.41000 | ¥3.41 |
| 10 | ¥2.88300 | ¥28.83 |
| 25 | ¥2.70560 | ¥67.64 |
| 50 | ¥2.57620 | ¥128.81 |
| 100 | ¥2.45220 | ¥245.22 |
| 250 | ¥2.29812 | ¥574.53 |
| 500 | ¥2.18834 | ¥1,094.17 |
| 1,000 | ¥2.08378 | ¥2,083.78 |
| 3,000 | ¥1.92826 | ¥5,784.78 |











