486085-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWT-3806-W2

DigiKey Part Number
CWT-3806-W2-ND
Manufacturer
Manufacturer Product Number
CWT-3806-W2
Description
SLDR SLV WIRE-WIRE 0.235" CLEAR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Clear 0.235" (5.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.235" (5.97mm)
Length
1.655" (42.04mm)
Color
Clear
Features
Pre-Installed Lead Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,701
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.06000¥25.06
10¥21.27700¥212.77
25¥19.94600¥498.65
50¥18.99160¥949.58
100¥18.08450¥1,808.45
300¥16.73517¥5,020.55
500¥16.14280¥8,071.40
1,000¥15.37259¥15,372.59
2,500¥14.41092¥36,027.30
Manufacturers Standard Package