Tubular Ground Braid 0.250" (6.35mm, 1/4") - Outer Dia X 250.0' (76.20m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN0.25SV250

DigiKey Part Number
1030-MBN0.25SV250-ND
Manufacturer
Manufacturer Product Number
MBN0.25SV250
Description
GROUND BRAID TUBE 0.25"DIAX250'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.250" (6.35mm, 1/4") - Outer Dia X 250.0' (76.20m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
0.250" (6.35mm, 1/4") - Outer Dia
Manufacturer
Techflex
Thickness
0.013" (0.33mm)
Series
Number of Carriers
24
Packaging
Spool
Wire Gauge - Ends
36 AWG
Part Status
Active
Length
250.0' (76.20m)
Type
Tubular
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,606.11000¥2,606.11
2¥2,396.93000¥4,793.86
3¥2,304.08667¥6,912.26
Manufacturers Standard Package