Tubular Ground Braid 0.125" (3.18mm, 1/8") - Outer Dia X 250.0' (76.20m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN0.13SV250

DigiKey Part Number
1030-MBN0.13SV250-ND
Manufacturer
Manufacturer Product Number
MBN0.13SV250
Description
GROUND BRAID TUBE 0.13"DIAX250'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.125" (3.18mm, 1/8") - Outer Dia X 250.0' (76.20m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
0.125" (3.18mm, 1/8") - Outer Dia
Manufacturer
Techflex
Thickness
0.013" (0.33mm)
Series
Number of Carriers
24
Packaging
Spool
Wire Gauge - Ends
36 AWG
Part Status
Active
Length
250.0' (76.20m)
Type
Tubular
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,063.62000¥1,063.62
2¥978.22000¥1,956.44
3¥931.48333¥2,794.45
5¥875.76200¥4,378.81
7¥860.86571¥6,026.06
Manufacturers Standard Package