Tubular Ground Braid 0.375" (9.53mm, 3/8") - Outer Dia X 100.0' (30.48m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN0.38SV100

DigiKey Part Number
1030-MBN0.38SV100-ND
Manufacturer
Manufacturer Product Number
MBN0.38SV100
Description
GROUND BRAID TUBE 0.38"DIAX100'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.375" (9.53mm, 3/8") - Outer Dia X 100.0' (30.48m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
0.375" (9.53mm, 3/8") - Outer Dia
Manufacturer
Techflex
Thickness
0.013" (0.33mm)
Series
Number of Carriers
48
Packaging
Spool
Wire Gauge - Ends
36 AWG
Part Status
Active
Length
100.0' (30.48m)
Type
Tubular
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 349
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,345.04000¥1,345.04
2¥1,237.03000¥2,474.06
3¥1,177.94333¥3,533.83
5¥1,114.22200¥5,571.11
Manufacturers Standard Package