MS27488-22-2 | ||
---|---|---|
DigiKey Part Number | 1508-MS27488-22-2-ND | |
Manufacturer | ||
Manufacturer Product Number | MS27488-22-2 | |
Description | SEALING PLUG | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Sealing Plug 22 Black | |
Datasheet | Datasheet | |
EDA/CAD Models | MS27488-22-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sealing Plug | |
For Use With/Related Products | Contacts, Size 22 | |
Shell Size - Insert | 22 | |
Material | Polyphenylsulfone (PPSU) | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.19300 | ¥21.93 |
25 | ¥1.93120 | ¥48.28 |
50 | ¥1.77480 | ¥88.74 |
100 | ¥1.70600 | ¥170.60 |
250 | ¥1.53140 | ¥382.85 |
500 | ¥1.46204 | ¥731.02 |
1,000 | ¥1.21825 | ¥1,218.25 |
2,500 | ¥1.11386 | ¥2,784.65 |