R4-40X1/2 2701

DigiKey Part Number
335-1086-ND
Manufacturer
Manufacturer Product Number
R4-40X1/2 2701
Description
MACHINE SCREW PAN PHILLIPS 4-40
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Phillips Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APM Hexseal
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
Self Sealing
Thread Size
#4-40
Head Diameter
0.238" (6.05mm)
Head Height
0.080" (2.03mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
0.580" (14.73mm)
Material
Stainless Steel
Plating
-
Base Product Number
In-Stock: 3,161
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.84000¥5.84
5¥4.88600¥24.43
10¥4.53200¥45.32
25¥4.14280¥103.57
50¥3.88260¥194.13
100¥3.64980¥364.98
250¥3.38020¥845.05
500¥3.20120¥1,600.60
1,000¥3.04123¥3,041.23
Manufacturers Standard Package