Tubular Ground Braid 0.250" (6.35mm, 1/4") - Outer Dia X 100.0' (30.48m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN0.25SV100

DigiKey Part Number
1030-MBN0.25SV100-ND
Manufacturer
Manufacturer Product Number
MBN0.25SV100
Description
GROUND BRAID TUBE 0.25"DIAX100'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.250" (6.35mm, 1/4") - Outer Dia X 100.0' (30.48m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
0.250" (6.35mm, 1/4") - Outer Dia
Manufacturer
Techflex
Thickness
0.013" (0.33mm)
Series
Number of Carriers
24
Packaging
Spool
Wire Gauge - Ends
36 AWG
Part Status
Active
Length
100.0' (30.48m)
Type
Tubular
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,183.81000¥1,183.81
2¥1,088.73000¥2,177.46
3¥1,036.68333¥3,110.05
5¥974.69000¥4,873.45
7¥970.32143¥6,792.25
Manufacturers Standard Package