
DR-25-1/2-0-SP | |
|---|---|
DigiKey Part Number | A124387-DS-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-1/2-0-SP |
Description | HEATSHRINK 1/2" BLACK FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.048" (1.22mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -75°C ~ 150°C | |
Grade | - | |
Qualification | AMS-DTL-23053/16 | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 300.0' (91.4m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.61000 | ¥64.61 |
| 5 | ¥53.18200 | ¥265.91 |
| 10 | ¥48.90300 | ¥489.03 |
| 20 | ¥44.97750 | ¥899.55 |
| 50 | ¥40.26500 | ¥2,013.25 |
| 100 | ¥37.03350 | ¥3,703.35 |
| 250 | ¥35.16148 | ¥8,790.37 |











