
381A301-71/86-0 | |
|---|---|
DigiKey Part Number | 381A301-71/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 381A301-71/86-0 |
Description | HEATSHRINK BOOT BRKOUT Y SZ1 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 1 | |
Features | Adhesive Coating | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 0.780" (19.81mm) | |
Large Diameter Recovered | 0.260" (6.60mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.260" (6.60mm) | |
Large Recovered Length | 1.600" (40.64mm) | |
Small Recovered Length | 1.600" (40.64mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥344.78000 | ¥344.78 |
| 10 | ¥293.00900 | ¥2,930.09 |
| 25 | ¥274.67000 | ¥6,866.75 |
| 50 | ¥261.56880 | ¥13,078.44 |
| 100 | ¥249.09540 | ¥24,909.54 |
| 250 | ¥233.52156 | ¥58,380.39 |






