


Category | Length - Overall 0.639" (16.23mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Electro-Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.52000 | ¥1.52 |
| 10 | ¥1.27100 | ¥12.71 |
| 25 | ¥1.18880 | ¥29.72 |
| 50 | ¥1.13340 | ¥56.67 |
| 100 | ¥1.07970 | ¥107.97 |
| 250 | ¥1.01168 | ¥252.92 |
| 500 | ¥0.96314 | ¥481.57 |
| 1,000 | ¥0.91704 | ¥917.04 |
| 3,000 | ¥0.84858 | ¥2,545.74 |


