Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34119

DigiKey Part Number
A27020-ND
Manufacturer
Manufacturer Product Number
34119
Description
CONN RING CIRC 14-16AWG #4 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
34119 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.480" (12.19mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
4 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Tin
Width - Outer Edges
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,567
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.70000¥1.70
10¥1.45000¥14.50
25¥1.36080¥34.02
50¥1.29820¥64.91
100¥1.23550¥123.55
250¥1.15744¥289.36
500¥1.10228¥551.14
1,000¥1.04954¥1,049.54
3,000¥0.97115¥2,913.45
Manufacturers Standard Package