




0009508111 | |
|---|---|
DigiKey Part Number | 23-0009508111-ND |
Manufacturer | |
Manufacturer Product Number | 0009508111 |
Description | CONN RCPT HSG 11POS 3.96MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508111 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥4.20900 | ¥42.09 |
| 25 | ¥3.94320 | ¥98.58 |
| 50 | ¥3.75440 | ¥187.72 |
| 100 | ¥3.57500 | ¥357.50 |
| 250 | ¥3.35092 | ¥837.73 |
| 500 | ¥3.19080 | ¥1,595.40 |
| 1,000 | ¥3.03830 | ¥3,038.30 |
| 2,500 | ¥2.84800 | ¥7,120.00 |
































