Connector Header Through Hole 11 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026482111

DigiKey Part Number
WM50019-11-ND
Manufacturer
Manufacturer Product Number
0026482111
Description
CONN HEADER VERT 11POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 11 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026482111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.450" (11.43mm)
Mfr
Contact Length - Post
0.172" (4.37mm)
Series
Overall Contact Length
0.750" (19.05mm)
Packaging
Bulk
Insulation Height
0.128" (3.25mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.75000¥43.75
10¥33.65800¥336.58
100¥26.95360¥2,695.36
500¥23.68322¥11,841.61
1,000¥22.54622¥22,546.22
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS 3.96MM
In-Stock: 2508
Unit Price: ¥10.67000
CONN HEADER VERT 3POS 3.96MM
In-Stock: 5780
Unit Price: ¥14.47000
CONN HEADER VERT 4POS 3.96MM
In-Stock: 3747
Unit Price: ¥18.28000
CONN HEADER VERT 5POS 3.96MM
In-Stock: 1090
Unit Price: ¥21.91000
CONN HEADER VERT 6POS 3.96MM
In-Stock: 1202
Unit Price: ¥25.55000