0009508110 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 13,493
Unit Price: ¥3.85000
Datasheet
11 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009508110

DigiKey Part Number
WM16133-ND
Manufacturer
Manufacturer Product Number
0009508110
Description
CONN RCPT HSG 11POS 3.96MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009508110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.156" (3.96mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-640251-1TE Connectivity AMP Connectors13,493A19979-ND¥3.85000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥1.69094¥13,527.52