Connector Header Through Hole, Right Angle 11 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026481112

DigiKey Part Number
WM50027-11-ND
Manufacturer
Manufacturer Product Number
0026481112
Description
CONN HEADER R/A 11POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 11 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026481112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.573" (14.55mm)
Series
Contact Length - Post
0.184" (4.67mm)
Packaging
Bulk
Insulation Height
0.128" (3.25mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
60.0µin (1.52µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥9.52700¥95.27
100¥8.09630¥809.63
500¥7.22648¥3,613.24
1,000¥6.88146¥6,881.46
5,000¥6.14305¥30,715.25
10,000¥5.85014¥58,501.40
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 2POS 3.96MM
In-Stock: 3352
Unit Price: ¥4.13000
CONN HEADER R/A 3POS 3.96MM
In-Stock: 264
Unit Price: ¥4.96000
CONN HEADER R/A 4POS 3.96MM
In-Stock: 5840
Unit Price: ¥5.79000
CONN HEADER R/A 5POS 3.96MM
In-Stock: 800
Unit Price: ¥6.62000
CONN HEADER R/A 6POS 3.96MM
In-Stock: 491
Unit Price: ¥7.36000