Connector Header Through Hole, Right Angle 6 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026481062

DigiKey Part Number
WM50027-06-ND
Manufacturer
Manufacturer Product Number
0026481062
Description
CONN HEADER R/A 6POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026481062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.573" (14.55mm)
Series
Contact Length - Post
0.184" (4.67mm)
Packaging
Bulk
Insulation Height
0.128" (3.25mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
60.0µin (1.52µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 491
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥6.26000¥62.60
100¥5.31990¥531.99
500¥4.74800¥2,374.00
1,000¥4.52124¥4,521.24
5,000¥4.03592¥20,179.60
10,000¥3.84342¥38,434.20
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 2POS 3.96MM
In-Stock: 2852
Unit Price: ¥4.13000
CONN HEADER R/A 3POS 3.96MM
In-Stock: 264
Unit Price: ¥4.96000
CONN HEADER R/A 4POS 3.96MM
In-Stock: 5840
Unit Price: ¥5.79000
CONN HEADER R/A 5POS 3.96MM
In-Stock: 795
Unit Price: ¥6.62000
CONN HEADER R/A 7POS 3.96MM
In-Stock: 0
Unit Price: ¥8.19000