6 Position Rectangular Housing Connector Receptacle Black 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Black 0.156" (3.96mm)
9930600
9930600

0009930600

DigiKey Part Number
WM17051-ND
Manufacturer
Manufacturer Product Number
0009930600
Description
CONN RCPT HSG 6POS 3.96MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Black 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009930600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 317
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.55000¥5.55
10¥4.73200¥47.32
25¥4.43360¥110.84
50¥4.21880¥210.94
100¥4.01760¥401.76
250¥3.76584¥941.46
500¥3.58586¥1,792.93
1,000¥3.41464¥3,414.64
2,500¥3.20080¥8,002.00
Manufacturers Standard Package