Connector Header Through Hole 6 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026602060

DigiKey Part Number
WM20984-ND
Manufacturer
Manufacturer Product Number
0026602060
Description
CONN HEADER VERT 6POS 3.96MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026602060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.450" (11.43mm)
Series
Contact Length - Post
0.140" (3.56mm)
Packaging
Bulk
Overall Contact Length
0.720" (18.29mm)
Part Status
Active
Insulation Height
0.130" (3.30mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Unshrouded
Contact Finish Thickness - Post
60.0µin (1.52µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,126
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥7.02100¥70.21
100¥5.96500¥596.50
500¥5.32390¥2,661.95
1,000¥5.06960¥5,069.60
5,000¥4.52550¥22,627.50
10,000¥4.30966¥43,096.60
Manufacturers Standard Package