4 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
1735891
1735891

1735891

DigiKey Part Number
277-13848-ND
Manufacturer
Manufacturer Product Number
1735891
Description
TERM BLK 4POS TOP ENTRY 10MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1735891 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
Vertical with Board
Manufacturer
Phoenix Contact
Current
66 A
Series
Voltage
600 V
Packaging
Bulk
Wire Gauge
4-20 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screwless - Spring Cage, Tension Clamp
Positions Per Level
4
Color
Green
Pitch
0.394" (10.00mm)
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.79000¥136.79
10¥94.96400¥949.64