Non-Gendered Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Gendered Contact Tin 22-26 AWG Crimp
Molex RF Connectors | Digi-Key Daily

0008500134

DigiKey Part Number
23-0008500134-ND
Manufacturer
Manufacturer Product Number
0008500134
Description
CONN 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0008500134 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-26 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,975
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.86000¥8.60
25¥0.80400¥20.10
50¥0.76420¥38.21
100¥0.72780¥72.78
250¥0.68244¥170.61
500¥0.64970¥324.85
1,000¥0.61860¥618.60
2,500¥0.57982¥1,449.55
Manufacturers Standard Package