Non-Gendered Contact Tin 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Gendered Contact Tin 18-24 AWG Crimp
Molex - Product Spotlight - KK 508 Connector System

0008500106

DigiKey Part Number
WM2300-ND
Manufacturer
Manufacturer Product Number
0008500106
Description
CONN 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-24 AWG
Series
Contact Finish
Tin
Packaging
Bag
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143,558
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.79400¥7.94
25¥0.74080¥18.52
50¥0.70460¥35.23
100¥0.67150¥67.15
250¥0.62920¥157.30
500¥0.59908¥299.54
1,000¥0.57046¥570.46
2,500¥0.53467¥1,336.67