



0009503041 | |
|---|---|
DigiKey Part Number | WM2102-ND |
Manufacturer | |
Manufacturer Product Number | 0009503041 |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009503041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.18300 | ¥11.83 |
| 25 | ¥1.10480 | ¥27.62 |
| 50 | ¥1.05180 | ¥52.59 |
| 100 | ¥1.00140 | ¥100.14 |
| 250 | ¥0.93876 | ¥234.69 |
| 500 | ¥0.89392 | ¥446.96 |
| 1,000 | ¥0.85118 | ¥851.18 |
| 2,500 | ¥0.79780 | ¥1,994.50 |













































