


0008500105 | |
|---|---|
DigiKey Part Number | WM2300TR-ND - Tape & Reel (TR) WM2300CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008500105 |
Description | CONN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-24 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.25700 | ¥12.57 |
| 25 | ¥1.18080 | ¥29.52 |
| 50 | ¥1.12300 | ¥56.15 |
| 100 | ¥1.07010 | ¥107.01 |
| 250 | ¥1.00264 | ¥250.66 |
| 500 | ¥0.95466 | ¥477.33 |
| 1,000 | ¥0.90893 | ¥908.93 |
| 2,500 | ¥0.85195 | ¥2,129.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥0.79222 | ¥5,545.54 |
| 14,000 | ¥0.75440 | ¥10,561.60 |
| 21,000 | ¥0.73312 | ¥15,395.52 |
| 35,000 | ¥0.70717 | ¥24,750.95 |
| 49,000 | ¥0.69069 | ¥33,843.81 |



























