



0009503081 | |
|---|---|
DigiKey Part Number | WM2106-ND |
Manufacturer | |
Manufacturer Product Number | 0009503081 |
Description | CONN RCPT HSG 8POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009503081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.76200 | ¥27.62 |
| 25 | ¥2.58680 | ¥64.67 |
| 50 | ¥2.46260 | ¥123.13 |
| 100 | ¥2.34520 | ¥234.52 |
| 250 | ¥2.19804 | ¥549.51 |
| 500 | ¥2.09300 | ¥1,046.50 |
| 1,000 | ¥1.99302 | ¥1,993.02 |
| 2,500 | ¥1.86814 | ¥4,670.35 |


































