



0009508041 | |
|---|---|
DigiKey Part Number | WM2124-ND |
Manufacturer | |
Manufacturer Product Number | 0009508041 |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508041 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0009930400 | Molex | 5,707 | WM16518-ND | ¥3.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.79600 | ¥37.96 |
| 25 | ¥3.55920 | ¥88.98 |
| 50 | ¥3.39060 | ¥169.53 |
| 100 | ¥3.22770 | ¥322.77 |
| 250 | ¥3.02540 | ¥756.35 |
| 500 | ¥2.88068 | ¥1,440.34 |
| 1,000 | ¥2.74307 | ¥2,743.07 |
| 2,500 | ¥2.57123 | ¥6,428.07 |


































