Connector Header Through Hole 4 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.156" (3.96mm)
WM19522-ND
WM19522-ND

0026604043

DigiKey Part Number
WM19522-ND
Manufacturer
Manufacturer Product Number
0026604043
Description
CONN HEADER VERT 4POS 3.96MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026604043 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Mating
0.450" (11.43mm)
Series
Contact Length - Post
0.170" (4.32mm)
Packaging
Bulk
Overall Contact Length
0.750" (19.05mm)
Part Status
Active
Insulation Height
0.446" (11.33mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 1 Wall
Contact Finish Thickness - Post
60.0µin (1.52µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,860
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.75400¥27.54
100¥2.34120¥234.12
500¥2.08910¥1,044.55
4,800¥1.78075¥8,547.60
9,600¥1.69578¥16,279.49
14,400¥1.64797¥23,730.77
Manufacturers Standard Package