Non-Gendered Contact Gold 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008580189

DigiKey Part Number
WM23942-ND
Manufacturer
Manufacturer Product Number
0008580189
Description
CONN 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-20 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
770522-2TE Connectivity AMP Connectors17,550A24208-ND¥6.20000Similar
In-Stock: 4,996
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥8.98100¥89.81
25¥8.41880¥210.47
50¥8.01500¥400.75
100¥7.63210¥763.21
250¥7.15368¥1,788.42
500¥6.81196¥3,405.98
1,000¥6.48671¥6,486.71
2,500¥6.08071¥15,201.77