



0009508053 | |
|---|---|
DigiKey Part Number | WM2114-ND |
Manufacturer | |
Manufacturer Product Number | 0009508053 |
Description | CONN RCPT HSG 5POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508053 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Polarizing Key |
Contact Type Non-Gendered | Insulation Material Polyester, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTB-05 | Adam Tech | 842 | 2057-MTB-05-ND | ¥1.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.67000 | ¥16.70 |
| 25 | ¥1.56120 | ¥39.03 |
| 50 | ¥1.48860 | ¥74.43 |
| 100 | ¥1.41660 | ¥141.66 |
| 250 | ¥1.32780 | ¥331.95 |
| 500 | ¥1.26428 | ¥632.14 |
| 1,000 | ¥1.20383 | ¥1,203.83 |
| 2,500 | ¥1.12842 | ¥2,821.05 |

































