
0455703002 | |
|---|---|
DigiKey Part Number | WM20999TR-ND - Tape & Reel (TR) WM20999CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0455703002 |
Description | CONN 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-20 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 200.0µin (5.08µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.61000 | ¥1.61 |
| 10 | ¥1.35200 | ¥13.52 |
| 25 | ¥1.26400 | ¥31.60 |
| 50 | ¥1.20500 | ¥60.25 |
| 100 | ¥1.14690 | ¥114.69 |
| 250 | ¥1.07504 | ¥268.76 |
| 500 | ¥1.02366 | ¥511.83 |
| 1,000 | ¥0.97461 | ¥974.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.87243 | ¥3,489.72 |
| 8,000 | ¥0.83077 | ¥6,646.16 |
| 12,000 | ¥0.80733 | ¥9,687.96 |
| 20,000 | ¥0.77875 | ¥15,575.00 |
| 28,000 | ¥0.76049 | ¥21,293.72 |
| 40,000 | ¥0.74159 | ¥29,663.60 |



























