
0009508050 | |
|---|---|
DigiKey Part Number | WM16132-ND |
Manufacturer | |
Manufacturer Product Number | 0009508050 |
Description | CONN RCPT HSG 5POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508050 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.70000 | ¥1.70 |
| 10 | ¥1.42200 | ¥14.22 |
| 25 | ¥1.33480 | ¥33.37 |
| 50 | ¥1.27040 | ¥63.52 |
| 100 | ¥1.21040 | ¥121.04 |
| 250 | ¥1.13396 | ¥283.49 |
| 500 | ¥1.07976 | ¥539.88 |
| 1,000 | ¥1.02824 | ¥1,028.24 |
| 2,500 | ¥0.96376 | ¥2,409.40 |





























